LT1363CN8#PBF | |
---|---|
DigiKey Part Number | LT1363CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1363CN8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1363CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.3mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.87000 | ¥69.87 |
10 | ¥63.10900 | ¥631.09 |
50 | ¥60.17460 | ¥3,008.73 |
100 | ¥52.24880 | ¥5,224.88 |
250 | ¥49.90052 | ¥12,475.13 |
500 | ¥45.49776 | ¥22,748.88 |
1,000 | ¥39.62700 | ¥39,627.00 |