LT1223CN8#PBF | |
---|---|
DigiKey Part Number | LT1223CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1223CN8#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1223CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1300V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.37000 | ¥75.37 |
10 | ¥68.10000 | ¥681.00 |
50 | ¥64.93460 | ¥3,246.73 |
100 | ¥56.38170 | ¥5,638.17 |
250 | ¥53.84776 | ¥13,461.94 |
500 | ¥49.09628 | ¥24,548.14 |
1,000 | ¥42.76134 | ¥42,761.34 |