LT1012ACS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1012ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1012ACS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1012ACS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 380µA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.46000 | ¥113.46 |
10 | ¥80.51100 | ¥805.11 |
25 | ¥72.03360 | ¥1,800.84 |
100 | ¥62.55650 | ¥6,255.65 |
250 | ¥57.96800 | ¥14,492.00 |
500 | ¥55.17464 | ¥27,587.32 |
1,000 | ¥53.66967 | ¥53,669.67 |