LT1206CT7#PBF | |
---|---|
DigiKey Part Number | 505-LT1206CT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1206CT7#PBF |
Description | IC OPAMP CFA 1 CIRCUIT TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1206CT7#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.82000 | ¥111.82 |
10 | ¥102.74600 | ¥1,027.46 |
50 | ¥98.48320 | ¥4,924.16 |
100 | ¥86.77110 | ¥8,677.11 |
250 | ¥82.51280 | ¥20,628.20 |
500 | ¥77.18924 | ¥38,594.62 |
1,000 | ¥70.80127 | ¥70,801.27 |