LT1223CS8#PBF | |
---|---|
DigiKey Part Number | LT1223CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1223CS8#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1223CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1300V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥80.04600 | ¥800.46 |
25 | ¥76.32160 | ¥1,908.04 |
100 | ¥66.27040 | ¥6,627.04 |
300 | ¥63.29213 | ¥18,987.64 |
500 | ¥57.70754 | ¥28,853.77 |
1,000 | ¥50.26141 | ¥50,261.41 |