LT1206CS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1206CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1206CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1206CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1206CS8#TRPBF |
Description | IC OPAMP CFA 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1206CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 1.2 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
10 | ¥92.50000 | ¥925.00 |
25 | ¥88.66600 | ¥2,216.65 |
100 | ¥78.12120 | ¥7,812.12 |
250 | ¥74.28724 | ¥18,571.81 |
500 | ¥69.49436 | ¥34,747.18 |
1,000 | ¥63.74314 | ¥63,743.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥61.34681 | ¥153,367.02 |