M70L103KB25 | |
---|---|
DigiKey Part Number | 693-M70L103KB25-ND |
Manufacturer | |
Manufacturer Product Number | M70L103KB25 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.492" x 0.196" Face (12.50mm x 4.98mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.85000 | ¥297.85 |
10 | ¥279.27300 | ¥2,792.73 |
25 | ¥229.62480 | ¥5,740.62 |
50 | ¥198.59520 | ¥9,929.76 |
100 | ¥192.38860 | ¥19,238.86 |
250 | ¥179.97632 | ¥44,994.08 |