Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current FeedbackPower
Number of Circuits
12
Slew Rate
1.4V/µs900V/µs
Current - Input Bias
100 nA10 µA
Voltage - Input Offset
1 mV3 mV
Current - Supply
8mA20mA
Voltage - Supply Span (Min)
5 V10 V
Voltage - Supply Span (Max)
30 V40 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
16-SOIC (0.295", 7.50mm Width)TO-220-7 Formed Leads
Supplier Device Package
16-SOICTO-220-7
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-7
LT1206CT7#PBF
IC OPAMP CFA 1 CIRCUIT TO220-7
Analog Devices Inc.
807
In Stock
1 : ¥111.82000
Tube
-
Tube
Active
Current Feedback
1
-
900V/µs
-
60 MHz
10 µA
3 mV
20mA
-
10 V
30 V
0°C ~ 70°C
Through Hole
TO-220-7 Formed Leads
TO-220-7
16-SOIC
TCA0372BDWR2G
IC POWER 2 CIRCUIT 16SOIC
onsemi
3,253
In Stock
198,000
Factory
1 : ¥12.23000
Cut Tape (CT)
1,000 : ¥5.20534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
2
-
1.4V/µs
1.4 MHz
-
100 nA
1 mV
8mA
1 A
5 V
40 V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.