LT1206CR#TRPBF | |
---|---|
DigiKey Part Number | LT1206CR#TRPBFTR-ND - Tape & Reel (TR) LT1206CR#TRPBFCT-ND - Cut Tape (CT) LT1206CR#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1206CR#TRPBF |
Description | IC OPAMP CFA 1 CIRCUIT 7DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1206CR#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 900V/µs | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 1.2 A | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.94000 | ¥114.94 |
10 | ¥105.61900 | ¥1,056.19 |
25 | ¥101.24320 | ¥2,531.08 |
100 | ¥89.20450 | ¥8,920.45 |
250 | ¥84.82632 | ¥21,206.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥79.35356 | ¥59,515.17 |