ISL1571IUEZ | |
---|---|
DigiKey Part Number | ISL1571IUEZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL1571IUEZ |
Description | IC OPAMP GP 2 CIRCUIT 10HMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Differential 10-HMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 40 mV | |
Current - Supply | 15mA (x2 Channels) | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HMSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.77200 | ¥317.72 |
50 | ¥30.03800 | ¥1,501.90 |
100 | ¥26.03250 | ¥2,603.25 |
250 | ¥24.69740 | ¥6,174.35 |
500 | ¥22.16088 | ¥11,080.44 |
1,000 | ¥18.68995 | ¥18,689.95 |
2,500 | ¥17.75544 | ¥44,388.60 |