LT1084CT-5#PBF | |
---|---|
DigiKey Part Number | 505-LT1084CT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1084CT-5#PBF |
Description | IC REG LINEAR 5V 5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1084CT-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.73000 | ¥112.73 |
10 | ¥103.57000 | ¥1,035.70 |
50 | ¥99.27900 | ¥4,963.95 |
100 | ¥87.47240 | ¥8,747.24 |
250 | ¥83.17896 | ¥20,794.74 |
500 | ¥77.81266 | ¥38,906.33 |
1,000 | ¥71.37298 | ¥71,372.98 |