HMC951ALP4E | |
---|---|
DigiKey Part Number | 505-HMC951ALP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC951ALP4E |
Description | DOWN-CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 5.6GHz ~ 8.6GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5.6GHz ~ 8.6GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 2dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 155mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.85000 | ¥329.85 |
10 | ¥307.71900 | ¥3,077.19 |
25 | ¥294.81520 | ¥7,370.38 |
100 | ¥267.17790 | ¥26,717.79 |
250 | ¥257.96464 | ¥64,491.16 |