HMC951BLP4E | |
---|---|
DigiKey Part Number | 1127-3124-ND |
Manufacturer | |
Manufacturer Product Number | HMC951BLP4E |
Description | IC MMIC IQ DOWNCONVERTER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 5.6GHz ~ 8.6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC951BLP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 5.6GHz ~ 8.6GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.54000 | ¥318.54 |
10 | ¥297.17000 | ¥2,971.70 |
25 | ¥284.70960 | ¥7,117.74 |
100 | ¥258.01940 | ¥25,801.94 |
250 | ¥249.12192 | ¥62,280.48 |