HMC951ALP4ETR | |
---|---|
DigiKey Part Number | HMC951ALP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC951ALP4ETR |
Description | DOWN-CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 5.6GHz ~ 8.6GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5.6GHz ~ 8.6GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 2dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 155mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥236.66584 | ¥118,332.92 |