HMC741ST89E | |
---|---|
DigiKey Part Number | 1127-3027-ND |
Manufacturer | |
Manufacturer Product Number | HMC741ST89E |
Description | IC RF AMP GPS 50MHZ-3GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 3GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC741ST89E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 16dBm | |
Gain | 19dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 96mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥90.25900 | ¥902.59 |
25 | ¥86.51840 | ¥2,162.96 |
100 | ¥76.22890 | ¥7,622.89 |
250 | ¥72.48796 | ¥18,121.99 |
500 | ¥67.81118 | ¥33,905.59 |
1,000 | ¥62.19920 | ¥62,199.20 |