HMC637ALP5E | |
---|---|
DigiKey Part Number | 505-HMC637ALP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC637ALP5E |
Description | IC RF AMP VSAT 0HZ-6GHZ 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 6GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC637ALP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 29dBm | |
Gain | 13dB | |
Noise Figure | 5dB | |
RF Type | VSAT | |
Voltage - Supply | 12V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,408.80000 | ¥1,408.80 |
10 | ¥1,320.77700 | ¥13,207.77 |
25 | ¥1,254.73720 | ¥31,368.43 |