HMC129ALC4 | |
---|---|
DigiKey Part Number | 1127-3657-ND |
Manufacturer | |
Manufacturer Product Number | HMC129ALC4 |
Description | IC MMIC MIXER DBL-BAL 24SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 4GHz ~ 8GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC129ALC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 4GHz ~ 8GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.70000 | ¥386.70 |
10 | ¥367.98400 | ¥3,679.84 |