LFCN-1400D+ | |
---|---|
DigiKey Part Number | 3157-LFCN-1400D+TR-ND - Tape & Reel (TR) 3157-LFCN-1400D+CT-ND - Cut Tape (CT) 3157-LFCN-1400D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1400D+ |
Description | LTCC LOW PASS FILTER, DC - 1400 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.7GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.7GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥49.48300 | ¥494.83 |
20 | ¥47.12850 | ¥942.57 |
50 | ¥43.25220 | ¥2,162.61 |
100 | ¥40.60000 | ¥4,060.00 |
200 | ¥37.64170 | ¥7,528.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.09144 | ¥17,545.72 |
1,000 | ¥33.57830 | ¥33,578.30 |