EV1HMC6475LC4B | |
---|---|
DigiKey Part Number | 505-EV1HMC6475LC4B-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC6475LC4B |
Description | EVAL BOARD WIDEBAND VCO 3.90 - 7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC6475LC4B Voltage Controlled Oscillator (VCO) 3.9GHz ~ 7.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 3.9GHz ~ 7.5GHz | |
For Use With/Related Products | HMC6475LC4B | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,787.76000 | ¥12,787.76 |