ADUM4190ARIZ | |
---|---|
DigiKey Part Number | 505-ADUM4190ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4190ARIZ |
Description | IC ISOLATOR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4190ARIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
10 | ¥33.30800 | ¥333.08 |
37 | ¥31.48892 | ¥1,165.09 |
111 | ¥27.29117 | ¥3,029.32 |
259 | ¥25.89162 | ¥6,705.93 |
518 | ¥23.23261 | ¥12,034.49 |
1,036 | ¥19.59375 | ¥20,299.12 |
2,516 | ¥18.61408 | ¥46,833.03 |