ADUM3190SRQZ | |
---|---|
DigiKey Part Number | 505-ADUM3190SRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3190SRQZ |
Description | IC ISOLATOR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3190SRQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45100 | ¥304.51 |
98 | ¥24.94755 | ¥2,444.86 |
294 | ¥23.66810 | ¥6,958.42 |
588 | ¥21.23714 | ¥12,487.44 |
1,078 | ¥17.91091 | ¥19,307.96 |
2,548 | ¥17.01535 | ¥43,355.11 |
5,096 | ¥16.37565 | ¥83,450.31 |