SMAZ6V2-TP | |
---|---|
DigiKey Part Number | SMAZ6V2-TPMSTR-ND - Tape & Reel (TR) SMAZ6V2-TPMSCT-ND - Cut Tape (CT) SMAZ6V2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ6V2-TP |
Description | DIODE ZENER 6.2V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26100 | ¥126.10 |
500 | ¥1.02852 | ¥514.26 |
1,000 | ¥0.76302 | ¥763.02 |
2,000 | ¥0.64197 | ¥1,283.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.61375 | ¥4,603.12 |
15,000 | ¥0.53081 | ¥7,962.15 |
37,500 | ¥0.52086 | ¥19,532.25 |
52,500 | ¥0.43129 | ¥22,642.72 |
187,500 | ¥0.42465 | ¥79,621.88 |