ADSP-BF527KBCZ-6A | |
---|---|
DigiKey Part Number | 505-ADSP-BF527KBCZ-6A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF527KBCZ-6A |
Description | IC DSP 16BIT 600MHZ 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF527KBCZ-6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 600MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.83000 | ¥459.83 |
10 | ¥429.02200 | ¥4,290.22 |
25 | ¥411.04080 | ¥10,276.02 |
80 | ¥372.50525 | ¥29,800.42 |
230 | ¥359.65987 | ¥82,721.77 |