ADS9-V2EBZ | |
---|---|
DigiKey Part Number | 505-ADS9-V2EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADS9-V2EBZ |
Description | MOTHERBOARD W/ KINTEX ULTRASCALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Data Capture | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | - | |
Primary Attributes | ADC Evaluation | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93,861.14000 | ¥93,861.14 |