ADS7-V2EBZ | |
---|---|
DigiKey Part Number | 505-ADS7-V2EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADS7-V2EBZ |
Description | EVAL BOARD HDV6/DPG3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADI's High Speed ADC Evaluation Boards - Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Board | |
For Use With/Related Products | ADI's High Speed ADC Evaluation Boards | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,983.94000 | ¥18,983.94 |