TEBA0841-02 | |
---|---|
DigiKey Part Number | 1686-1111-ND |
Manufacturer | |
Manufacturer Product Number | TEBA0841-02 |
Description | SOM SIMPLE BASE TE0841 TE0741 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TE0741 TE0841 Kintex-7 Kintex UltraScale FPGA Carrier Simple Base TE0741, TE0841 - FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | TE0741, TE0841 | |
Platform | TE0741 TE0841 Kintex-7 Kintex UltraScale FPGA Carrier Simple Base | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Vivado | |
Utilized IC / Part | TE0741, TE0841 | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,091.90000 | ¥1,091.90 |