ADP7185ACPZN3.3-R7 | |
---|---|
DigiKey Part Number | 505-ADP7185ACPZN3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7185ACPZN3.3-R7CT-ND - Cut Tape (CT) 505-ADP7185ACPZN3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7185ACPZN3.3-R7 |
Description | IC REG LINEAR -3.3V 500MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7185ACPZN3.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -5.5V | |
Voltage - Output (Min/Fixed) | -3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 7 mA | |
PSRR | 80dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥29.44800 | ¥294.48 |
25 | ¥27.83960 | ¥695.99 |
100 | ¥24.12820 | ¥2,412.82 |
250 | ¥22.89104 | ¥5,722.76 |
500 | ¥21.78436 | ¥10,892.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.78437 | ¥65,353.11 |