LT3015IMSE-3.3#PBF | |
---|---|
DigiKey Part Number | LT3015IMSE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015IMSE-3.3#PBF |
Description | IC REG LINEAR -3.3V 1.5A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IMSE-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.79000 | ¥73.79 |
10 | ¥66.64100 | ¥666.41 |
37 | ¥63.54324 | ¥2,351.10 |
111 | ¥55.17369 | ¥6,124.28 |
259 | ¥52.69375 | ¥13,647.68 |
518 | ¥48.04419 | ¥24,886.89 |
1,036 | ¥41.84502 | ¥43,351.44 |