LMZ12002EXTTZ/NOPB | |
---|---|
DigiKey Part Number | LMZ12002EXTTZ/NOPBTR-ND - Tape & Reel (TR) LMZ12002EXTTZ/NOPBCT-ND - Cut Tape (CT) LMZ12002EXTTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ12002EXTTZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ12002EXTTZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.39000 | ¥188.39 |
5 | ¥186.89000 | ¥934.45 |
10 | ¥185.44600 | ¥1,854.46 |
25 | ¥182.55160 | ¥4,563.79 |
50 | ¥173.85840 | ¥8,692.92 |
100 | ¥159.36980 | ¥15,936.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥156.47236 | ¥39,118.09 |
500 | ¥154.15426 | ¥77,077.13 |