ADP1720ARMZ-R7 | |
---|---|
DigiKey Part Number | ADP1720ARMZ-R7TR-ND - Tape & Reel (TR) ADP1720ARMZ-R7CT-ND - Cut Tape (CT) ADP1720ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1720ARMZ-R7 |
Description | IC REG LINEAR POS ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1720ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 1.225V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 2.115 mA | |
PSRR | 90dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35600 | ¥173.56 |
25 | ¥16.37680 | ¥409.42 |
100 | ¥13.95260 | ¥1,395.26 |
250 | ¥13.10120 | ¥3,275.30 |
500 | ¥11.46352 | ¥5,731.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.10718 | ¥8,107.18 |