PJL9407_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJL9407_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9407_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9407_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9407_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 516 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.69290 | ¥169.29 |
500 | ¥1.56708 | ¥783.54 |
1,000 | ¥1.06571 | ¥1,065.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98104 | ¥2,452.60 |
5,000 | ¥0.94030 | ¥4,701.50 |
12,500 | ¥0.84627 | ¥10,578.38 |
25,000 | ¥0.83374 | ¥20,843.50 |
62,500 | ¥0.78358 | ¥48,973.75 |