ADP1713AUJZ-3.3-R7 | |
---|---|
DigiKey Part Number | 505-ADP1713AUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP1713AUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP1713AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1713AUJZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 300MA TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1713AUJZ-3.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 420 µA | |
PSRR | 72dB (1kHz) | |
Control Features | Enable, Bypass | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.10400 | ¥141.04 |
25 | ¥13.30960 | ¥332.74 |
100 | ¥11.33890 | ¥1,133.89 |
250 | ¥10.64692 | ¥2,661.73 |
500 | ¥9.31598 | ¥4,657.99 |
1,000 | ¥7.71902 | ¥7,719.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.18667 | ¥21,560.01 |
6,000 | ¥6.92050 | ¥41,523.00 |