ADN8834WACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADN8834WACPZ-R7TR-ND - Tape & Reel (TR) 505-ADN8834WACPZ-R7CT-ND - Cut Tape (CT) 505-ADN8834WACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8834WACPZ-R7 |
Description | 1.5A TEC DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 24-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 3.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.63000 | ¥120.63 |
10 | ¥110.86400 | ¥1,108.64 |
25 | ¥106.26880 | ¥2,656.72 |
100 | ¥93.62980 | ¥9,362.98 |
250 | ¥89.03496 | ¥22,258.74 |
500 | ¥83.29066 | ¥41,645.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥76.39771 | ¥114,596.57 |