AD74115HBCPZ | |
---|---|
DigiKey Part Number | 505-AD74115HBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD74115HBCPZ |
Description | SINGLE CHANL FLEX IO 16BIT ADC 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 16 b 200k Serial 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD74115HBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.42000 | ¥173.42 |
10 | ¥159.41500 | ¥1,594.15 |
25 | ¥152.80760 | ¥3,820.19 |
80 | ¥134.63700 | ¥10,770.96 |
260 | ¥128.02931 | ¥33,287.62 |
520 | ¥119.76923 | ¥62,280.00 |