ADN4666ARUZ | |
---|---|
DigiKey Part Number | ADN4666ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4666ARUZ |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4666ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44400 | ¥264.44 |
96 | ¥21.66708 | ¥2,080.04 |
288 | ¥20.55559 | ¥5,920.01 |
576 | ¥18.44455 | ¥10,624.06 |
1,056 | ¥15.55563 | ¥16,426.75 |
2,592 | ¥14.77784 | ¥38,304.16 |
5,088 | ¥14.22228 | ¥72,362.96 |