ADN4665ARUZ | |
---|---|
DigiKey Part Number | ADN4665ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4665ARUZ |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4665ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥31.96900 | ¥319.69 |
96 | ¥26.19438 | ¥2,514.66 |
288 | ¥24.85090 | ¥7,157.06 |
576 | ¥22.29859 | ¥12,843.99 |
1,056 | ¥18.80605 | ¥19,859.19 |
2,592 | ¥17.86573 | ¥46,307.97 |