ADCMP600BRJZ-R2 | |
---|---|
DigiKey Part Number | 505-ADCMP600BRJZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP600BRJZ-R2CT-ND - Cut Tape (CT) 505-ADCMP600BRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP600BRJZ-R2 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP600BRJZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 2.5V | |
Current - Input Bias (Max) | 5µA @ 2.5V | |
Current - Output (Typ) | 15mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 5ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥46.15300 | ¥461.53 |
25 | ¥44.00560 | ¥1,100.14 |
100 | ¥38.20870 | ¥3,820.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.24044 | ¥8,810.11 |
500 | ¥32.13120 | ¥16,065.60 |
1,250 | ¥27.98518 | ¥34,981.47 |
2,500 | ¥26.94868 | ¥67,371.70 |