ADM3483ARZ | |
---|---|
DigiKey Part Number | 505-ADM3483ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3483ARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3483ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95300 | ¥259.53 |
98 | ¥21.26245 | ¥2,083.72 |
294 | ¥20.17241 | ¥5,930.69 |
588 | ¥18.10070 | ¥10,643.21 |
1,078 | ¥15.26562 | ¥16,456.34 |
2,548 | ¥14.50236 | ¥36,952.01 |
5,096 | ¥13.95715 | ¥71,125.64 |