DS18B20+T&R | |
---|---|
DigiKey Part Number | DS18B20+T&RTR-ND - Tape & Reel (TR) DS18B20+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS18B20+T&R |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS18B20+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.24000 | ¥54.24 |
5 | ¥45.73600 | ¥228.68 |
10 | ¥42.49800 | ¥424.98 |
25 | ¥38.56840 | ¥964.21 |
50 | ¥35.84120 | ¥1,792.06 |
100 | ¥33.30780 | ¥3,330.78 |
500 | ¥28.09924 | ¥14,049.62 |
1,000 | ¥26.11659 | ¥26,116.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.28627 | ¥54,572.54 |