ADM13307-5ARZRL7 | |
---|---|
DigiKey Part Number | ADM13307-5ARZRL7TR-ND - Tape & Reel (TR) ADM13307-5ARZRL7CT-ND - Cut Tape (CT) ADM13307-5ARZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM13307-5ARZRL7 |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM13307-5ARZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.3V, Adj, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.99900 | ¥299.99 |
25 | ¥28.36000 | ¥709.00 |
100 | ¥24.57690 | ¥2,457.69 |
250 | ¥23.31684 | ¥5,829.21 |
500 | ¥20.92220 | ¥10,461.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.64517 | ¥17,645.17 |
2,000 | ¥16.76290 | ¥33,525.80 |
5,000 | ¥16.13273 | ¥80,663.65 |