AD7477ARTZ-500RL7 | |
---|---|
DigiKey Part Number | 505-AD7477ARTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7477ARTZ-500RL7CT-ND - Cut Tape (CT) 505-AD7477ARTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7477ARTZ-500RL7 |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7477ARTZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
10 | ¥62.21200 | ¥622.12 |
25 | ¥59.31800 | ¥1,482.95 |
100 | ¥51.50550 | ¥5,150.55 |
250 | ¥49.19040 | ¥12,297.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.85020 | ¥22,425.10 |
1,000 | ¥39.06309 | ¥39,063.09 |