LT6700CS6-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6700CS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700CS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700CS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700CS6-1#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700CS6-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 6.5mV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.57000 | ¥37.57 |
10 | ¥33.71400 | ¥337.14 |
25 | ¥31.87480 | ¥796.87 |
100 | ¥27.62520 | ¥2,762.52 |
250 | ¥26.20840 | ¥6,552.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.51670 | ¥11,758.35 |
1,000 | ¥19.83330 | ¥19,833.30 |
2,500 | ¥18.84162 | ¥47,104.05 |