ADG436BRZ-REEL | |
---|---|
DigiKey Part Number | ADG436BRZ-REELTR-ND - Tape & Reel (TR) ADG436BRZ-REELCT-ND - Cut Tape (CT) ADG436BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG436BRZ-REEL |
Description | IC SWITCH SPDT X 2 12OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 12Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG436BRZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 12Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 30V | |
Voltage - Supply, Dual (V±) | ±3V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 70ns, 60ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.02000 | ¥77.02 |
10 | ¥69.59900 | ¥695.99 |
25 | ¥66.35720 | ¥1,658.93 |
100 | ¥57.61870 | ¥5,761.87 |
250 | ¥55.02904 | ¥13,757.26 |
500 | ¥50.17368 | ¥25,086.84 |
1,000 | ¥43.69965 | ¥43,699.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.63860 | ¥101,596.50 |