ADL5542ACPZ-R7 | |
---|---|
DigiKey Part Number | ADL5542ACPZ-R7TR-ND - Tape & Reel (TR) ADL5542ACPZ-R7CT-ND - Cut Tape (CT) ADL5542ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5542ACPZ-R7 |
Description | IC AMP CELL 20MHZ-6GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 20MHz ~ 6GHz 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5542ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 6GHz | |
P1dB | 6.8dBm | |
Gain | 11.2dB ~ 14.4dB | |
Noise Figure | 5.7dB ~ 6.3dB | |
RF Type | Cellular, CATV | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 93mA ~ 115mA | |
Test Frequency | 5.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.50000 | ¥50.50 |
10 | ¥45.07300 | ¥450.73 |
25 | ¥40.57120 | ¥1,014.28 |
100 | ¥36.96330 | ¥3,696.33 |
250 | ¥33.35740 | ¥8,339.35 |
500 | ¥29.93160 | ¥14,965.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥25.24351 | ¥37,865.26 |
3,000 | ¥23.98134 | ¥71,944.02 |