ADGM1304JCPZ-R2 | |
---|---|
DigiKey Part Number | 505-ADGM1304JCPZ-R2TR-ND - Tape & Reel (TR) 505-ADGM1304JCPZ-R2CT-ND - Cut Tape (CT) 505-ADGM1304JCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGM1304JCPZ-R2 |
Description | IC RF SWITCH SP4T 14GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm 24-LFCSP (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGM1304JCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 14GHz | |
Isolation | 19dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 69dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.1V ~ 3.3V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-LFCSP (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥660.80000 | ¥660.80 |
10 | ¥627.75500 | ¥6,277.55 |
25 | ¥611.23760 | ¥15,280.94 |
100 | ¥565.80700 | ¥56,580.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥530.45780 | ¥132,614.45 |