ADG602BRTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG602BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG602BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADG602BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG602BRTZ-REEL7 |
Description | IC SW SPST-NCX1 2.5OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG602BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | 250pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44400 | ¥264.44 |
25 | ¥25.00040 | ¥625.01 |
100 | ¥21.66650 | ¥2,166.65 |
250 | ¥20.55572 | ¥5,138.93 |
500 | ¥18.44448 | ¥9,222.24 |
1,000 | ¥15.55561 | ¥15,555.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.77784 | ¥44,333.52 |