ADG5208BRUZ

DigiKey Part Number
505-ADG5208BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG5208BRUZ
Description
IC MUX 8:1 160OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5208BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
170ns, 140ns
-3db Bandwidth
60MHz
Charge Injection
0.3pC
Channel Capacitance (CS(off), CD(off))
2.8pF, 33pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.72000¥62.72
10¥56.68900¥566.89
96¥46.93531¥4,505.79
288¥44.82611¥12,909.92
576¥40.87085¥23,541.61
1,056¥35.59712¥37,590.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.