ADG1414BRUZ | |
---|---|
DigiKey Part Number | 505-ADG1414BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1414BRUZ |
Description | IC SW SPST-NOX8 11.5OHM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 11.5Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1414BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 93ns, 35ns | |
-3db Bandwidth | 256MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.76800 | ¥757.68 |
62 | ¥72.24371 | ¥4,479.11 |
124 | ¥62.72823 | ¥7,778.30 |
310 | ¥59.90906 | ¥18,571.81 |
558 | ¥54.62287 | ¥30,479.56 |
1,054 | ¥47.57480 | ¥50,143.84 |