ADF5000BCPZ | |
---|---|
DigiKey Part Number | ADF5000BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF5000BCPZ |
Description | IC PRESCALER 18GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF5000BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler (RF) | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 18GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.13000 | ¥184.13 |
10 | ¥169.79600 | ¥1,697.96 |
25 | ¥162.16200 | ¥4,054.05 |
80 | ¥144.99125 | ¥11,599.30 |
230 | ¥138.31374 | ¥31,812.16 |
440 | ¥131.63639 | ¥57,920.01 |