ADF5002BCPZ | |
---|---|
DigiKey Part Number | ADF5002BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF5002BCPZ |
Description | IC PRESCALER 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF5002BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler (RF) | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 18GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.14000 | ¥184.14 |
10 | ¥169.80300 | ¥1,698.03 |
25 | ¥162.16920 | ¥4,054.23 |
80 | ¥144.99775 | ¥11,599.82 |
230 | ¥138.31996 | ¥31,813.59 |
440 | ¥131.64230 | ¥57,922.61 |